You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TME 0505S
Isolated Through Hole DC/DC Converter, Miniature, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TME 0505S
- Order Code:
- 1007538
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TME 0505S Datasheet
Product Range Selector (TME Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 1:1
- :
- 1W
- :
- 1 Output
- :
- 5V
- :
- 200mA
- :
- -
- :
- -
- :
- Unregulated
- :
- 1kV
- :
- 5V
- :
- Fixed
- :
- 6.1mm
- :
- 10.2mm
- :
- 11.5mm
- :
- 4.5V
- :
- 5.5V
- :
- TME Series
Technical Documents (4)
Product Overview
- I/O isolation of 1000VDC
- Unregulated device
- High efficiency
- Operating temperature range from -40°C to +85°C
- Industry standard pinout
- 100% burn-in (8h)
- 3-year product warranty
- Short circuit protection, switching frequency of 50KHz to 110KHz (frequency modulation)
- Non conductive black plastic (UL 94-V0 rated) casing
4,017 In stock Need more?
4,017 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥763.59 (¥839.95) | ( ) |
3+ | ¥741.26 (¥815.39) | ( ) |
5+ | ¥718.93 (¥790.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.