You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THN 30-4812WI

Isolated Through Hole DC/DC Converter, ITE, 4:1, 30 W, 1 Output, 12 V, 2.5 A

TRACO POWER THN 30-4812WI
TRACO POWER THN 30-4812WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THN 30-4812WI
Order Code:
2322204
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THN 30-4812WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THN 30WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
30W

:
1 Output

:
12V

:
2.5A

:
-

:
-

:
-

:
1.6kV

:
48V

:
Fixed

:
25.4mm

:
9.9mm

:
25.4mm

:
18V

:
75V

:
THN 30WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The THN 30-4812WI is a high performance DC/DC Converter Module with highest power density. The device achieves 30W output power, it offers 18 to 75VDC input voltage range and 12VDC output voltage. It has an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this device very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote ON/OFF control these converters are the ideal solution for battery-operated systems. The converter is suitable for use in industrial electronics and many applications where space on the PCB is critical.
  • Shielded metal case with isolated base plate
  • Overtemperature protection
  • Ultra low no load input current
  • Output voltage adjustable
  • 1500VDC I/O isolation voltage
  • 90% Typical efficiency
  • 48VDC Nominal input voltage

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Power Management

Available for back order

Deliveries start from 2/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥12,411.47 ( ¥13,652.62  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥12,411.47 (¥13,652.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥11,456.86 (¥12,602.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥11,077.53 (¥12,185.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥10,637.06 (¥11,700.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥10,246.75 (¥11,271.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥9,494.21 (¥10,443.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --