You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THN 15-2412

Isolated Through Hole DC/DC Converter, ITE, 2:1, 15 W, 1 Output, 12 V, 1.3 A

TRACO POWER THN 15-2412
TRACO POWER THN 15-2412

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THN 15-2412
Order Code:
2451586
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THN 15-2412   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THN 15 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
15W

:
1 Output

:
12V

:
1.3A

:
-

:
-

:
-

:
1.6kV

:
24V

:
Fixed, Adjustable

:
25.4mm

:
9.9mm

:
25.4mm

:
18V

:
36V

:
THN 15 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The THN 15-2412 is a high performance 15W DC-DC Converter Module setting new standards concerning power density. This device with 15W and occupies 50%, less board space. It offers 18 to 36VDC input voltage range and 12VDC output voltage. It has wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design allows an operating temperature range of -40 to 85°C (with derating). Further features include remote ON/OFF and trimmable output. It is suitable for industrial electronics and many applications where space on PCB is critical.
  • Shielded metal case with isolated base plate
  • Output voltage trim
  • Industry standard pin-out
  • 1500VDC I/O isolation voltage
  • 87% Typical efficiency
  • 24VDC Nominal input voltage

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Power Management

7 In stock

20 more will be available on 4/29/25

Reserving future stock
7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,047.13 ( ¥6,651.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,047.13 (¥6,651.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥5,918.66 (¥6,510.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,742.15 (¥6,316.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --