You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER THN 10-2423WIR
Isolated Through Hole DC/DC Converter, Railway, ITE & Railway, 4:1, 10 W, 2 Output, 15 V, 333 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- THN 10-2423WIR
- Order Code:
- 3369548
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- THN 10-2423WIR Datasheet
Product Range Selector (THN 10WIR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Railway
- :
- DIP
- :
- 4:1
- :
- 10W
- :
- 2 Output
- :
- 15V
- :
- 333mA
- :
- -15V
- :
- 333mA
- :
- Regulated
- :
- 3kV
- :
- Fixed
- :
- THN 10WIR Series
Technical Documents (1)
Product Overview
- Operating temperature range -40 to +80 °C without derating
- High efficiency up to 89%
- 3000VDC I/O isolation
- Protection against overload, overvoltage and short circuit
- 3 year product warranty
- Natural convection (20 LFM) cooling system
- Switching frequency of 325KHz to 395KHz (PWM)
- Copper housing, non-conductive FR4 (UL 94 V-0 rated) base material
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,375.03 (¥7,012.53) | ( ) |
10+ | ¥5,906.34 (¥6,496.97) | ( ) |
50+ | ¥5,624.19 (¥6,186.61) | ( ) |
100+ | ¥5,400.04 (¥5,940.04) | ( ) |
200+ | ¥5,249.56 (¥5,774.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.