You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THM 6-2421WI

Isolated Through Hole DC/DC Converter, Medical, 4:1, 6 W, 2 Output, 5 V, 600 mA

TRACO POWER THM 6-2421WI
TRACO POWER THM 6-2421WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THM 6-2421WI
Order Code:
2414262
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THM 6-2421WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THM 6WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
DIP

:
4:1

:
6W

:
2 Output

:
5V

:
600mA

:
-5V

:
600mA

:
-

:
5kV

:
24V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
9V

:
36V

:
THM 6WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The THM 6-2421WI is a 2-output 6W board-mount isolated high performance DC/DC Converter with 9 to 36VDC input voltage range and ±5VDC output voltage. The reinforced I/O-isolation system complies with the medical safety requirements for MOPP. Together with a wide 4:1 input voltage range and also a reliable solution for many demanding applications. With a high efficiency of up to 88% and highest grade components the converters can reliably operate in an ambient temperature range of -40 to 88°C at full load.
  • Input filter to meet EN55022 class-A
  • I/O isolation 5000VACrms rated for 250VACrms working voltage
  • 2µA Low leakage current
  • 85% Typical efficiency
  • 12VDC Nominal input voltage

Applications

Power Management, Industrial, Medical, Automation & Process Control, Test & Measurement

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥8,988.80 ( ¥9,887.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,988.80 (¥9,887.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8,261.51 (¥9,087.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --