You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THM 6-1212

Isolated Through Hole DC/DC Converter, Medical, 2:1, 6 W, 1 Output, 12 V, 500 mA

TRACO POWER THM 6-1212

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THM 6-1212
Order Code:
2829547
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THM 6-1212   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THM 6 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
DIP

:
2:1

:
6W

:
1 Output

:
12V

:
500mA

:
-

:
-

:
-

:
5kV

:
12V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
9V

:
18V

:
THM 6 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

THM 6 series is a range of medical 6W DC/DC converters in DIP-24 plastic package with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000VAC and a very low leakage current of less than 2µA. The units are approved to IEC/EN/ES 60601-1 3rd ed. for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers. Safety standards include EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1. THM 6 series has switching frequency of 225KHz to 275KHz (PWM) and 250KHz typical (PWM).
  • I/O isolation of 5000VAC rated for 250VAC working voltage
  • IEC 60601-1 certification for 2 x MOPP
  • Risk management process according to ISO 14971 including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Low leakage current of 2µA, operating temperature range from -40°C to 90°C
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
  • 5-year product warranty, natural convection (20 LFM) cooling
  • Continuous automatic recovery short circuit protection
  • Pollution degree PD 2, overvoltage category OVC II
  • Non-conductive plastic (UL 94 V-0 rated) housing and base material

23 In stock Need more?

23 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,154.07 ( ¥7,869.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,154.07 (¥7,869.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,762.20 (¥7,438.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥6,516.10 (¥7,167.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥6,375.03 (¥7,012.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥6,215.14 (¥6,836.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥6,009.80 (¥6,610.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --