You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER THM 30-4811WI
Isolated Through Hole DC/DC Converter, Medical, 4:1, 30 W, 1 Output, 5 V, 6 A
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- THM 30-4811WI
- Order Code:
- 2848841
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- THM 30-4811WI Datasheet
Product Range Selector (THM 30WI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- DIP
- :
- 4:1
- :
- 30W
- :
- 1 Output
- :
- 5V
- :
- 6A
- :
- -
- :
- -
- :
- -
- :
- 5kV
- :
- 48V
- :
- Fixed
- :
- 25.4mm
- :
- 10.2mm
- :
- 50.8mm
- :
- 18V
- :
- 75V
- :
- THM 30WI Series
Technical Documents (1)
Product Overview
- Input voltage range from 18 to 75VDC (48VDC nominal)
- Output voltage range of 5VDC
- Maximum output current is 6000mA
- Efficiency typically is 89%
- I/O isolation 5000VAC rated for 250VAC working voltage
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- Operating up to 5000m altitude
- 5-year product warranty
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥16,344.33 (¥17,978.76) | ( ) |
10+ | ¥15,337.99 (¥16,871.79) | ( ) |
20+ | ¥15,091.89 (¥16,601.08) | ( ) |
50+ | ¥14,571.48 (¥16,028.63) | ( ) |
100+ | ¥14,004.05 (¥15,404.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.