You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THM 30-2415

Isolated Through Hole DC/DC Converter, Medical, 2:1, 30 W, 1 Output, 24 V, 1.25 A

TRACO POWER THM 30-2415

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THM 30-2415
Order Code:
2848823
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THM 30-2415   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THM 30 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
DIP

:
2:1

:
30W

:
1 Output

:
24V

:
1.25A

:
-

:
-

:
-

:
5kV

:
24V

:
Fixed

:
25.4mm

:
10.2mm

:
50.8mm

:
18V

:
36V

:
THM 30 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

THM 30-2415 is a THM 30 Series DC/DC medical converter. THM 30 series is a range of medical 30W DC/DC converter in 2.0” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2.5µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. It constitutes a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
  • Input voltage range from 18 to 36VDC (24VDC nominal)
  • Output voltage range of 24VDC
  • Maximum output current is 1250mA
  • Efficiency typically is 90%
  • I/O isolation 5000VAC rated for 250VAC working voltage
  • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
  • Low leakage current is less than 2.5µA
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
  • Operating up to 5000m altitude
  • 5-year product warranty

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,363.34 ( ¥14,699.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,363.34 (¥14,699.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥12,962.28 (¥14,258.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥12,561.23 (¥13,817.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --