You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THM 3-1211

Isolated Through Hole DC/DC Converter, Medical, 2:1, 3 W, 1 Output, 5 V, 600 mA

TRACO POWER THM 3-1211

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THM 3-1211
Order Code:
2829514
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THM 3-1211   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THM 3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
DIP

:
2:1

:
3W

:
1 Output

:
5V

:
600mA

:
-

:
-

:
-

:
5kV

:
12V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
9V

:
18V

:
THM 3 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The THM 3 series from Tracopower are 3W, single/dual output medical DC/DC converters in compact DIP-24 package. These converters have wide 2: 1 input voltage range. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. The THM 3 series features overload, overvoltage and short circuit protection. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control and measurement or IGBT drivers.
  • Nominal input voltage : 5VDC/12VDC/24VDC/48VDC
  • Output voltage : 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC
  • Maximum output current : 1000mA/600mA/250mA/200mA/125mA/±300mA/±125mA/±100mA
  • High efficiency of up to 87.5%, PWM switching frequency is 150KHz ±15KHz
  • I/O isolation ((50Hz, 60sec) is 5000VACrms rated for 250VACrms working voltage, 2 x MOPP
  • I/O isolation capacitance is 17pF maximum
  • Low leakage current is less than 2µA at 240VAC, 60Hz
  • Ripple and noise (20MHz bandwidth) is 30mVp-p (3.3, 5VDC), 40mVp-p (12, 15VDC), 50mVp-p (24VDC)
  • Approved by ANSI/AAMI ES60601-1:2005/(R)2012, IEC/EN60601-1 3rd edition safety standards
  • Extended operating temperature range from -40°C to 90°C, 5-year product warranty

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,450.27 ( ¥7,095.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,450.27 (¥7,095.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,058.39 (¥6,664.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥5,859.32 (¥6,445.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥5,711.97 (¥6,283.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥5,567.76 (¥6,124.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥5,384.37 (¥5,922.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --