You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER THL 3-4815WISM
Isolated Surface Mount DC/DC Converter, ITE, 4:1, 3 W, 1 Output, 24 V, 125 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- THL 3-4815WISM
- Order Code:
- 2813303
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- THL 3-4815WISM Datasheet
Product Range Selector (THL 3WISM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- -
- :
- 4:1
- :
- 3W
- :
- 1 Output
- :
- 24V
- :
- 125mA
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 48V
- :
- Fixed
- :
- 13.7mm
- :
- 8mm
- :
- 24mm
- :
- 18V
- :
- 75V
- :
- THL 3WISM Series
Technical Documents (2)
Product Overview
- Input voltage range is 18VDC to 75VDC (nominal 48VDC)
- Output voltage is 24VDC
- Output current is 125mA
- Typical efficiency is 80%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 500pF
- I/O isolation resistance is
1Gohm at (500VDC) - Input current at no load is 20mA typical, input current at full load is 80mA
- Switching frequency is 350KHz
- Operating temperature range from -40°C to +85°C, fully regulated outputs
- IEC 60950-1, UL 60950-1 safety standard
Applications
Industrial
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,384.65 (¥3,723.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.