You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THL 25-2422WI

Isolated Through Hole DC/DC Converter, ITE, 4:1, 25 W, 2 Output, 12 V, 1.04 A

TRACO POWER THL 25-2422WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THL 25-2422WI
Order Code:
2813267
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THL 25-2422WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THL 25WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
-

:
4:1

:
25W

:
2 Output

:
12V

:
1.04A

:
-12V

:
1.04A

:
-

:
1.5kV

:
24V

:
Fixed

:
25.4mm

:
10.2mm

:
25.4mm

:
9V

:
36V

:
THL 25WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The THL 25-2422WI from Tracopower is a THL 25WI series, 25W DC to DC converter. THL 25WI series is the latest generation of DC to DC converter modules with highest power density. The product achieves 25W output power and comes in a metal case with small dimensions of only 1.0" x 1.0" x 0.4". It has wide 4:1 input voltage range and precisely regulated output voltages. High efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to +80°C or up to +85°C with optional mounted heat sink. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
  • Input voltage range from 9VDC to 36VDC (24VDC nominal)
  • Output voltage is ±12VDC
  • Output current is ±1040mA
  • Typical efficiency is 89%
  • I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 2000pF
  • I/O isolation resistance is 1000Mohm at (500VDC)
  • Input current at no load is 85mA typical, input current at full load is 2500mA
  • Switching frequency (fixed) is 285KHz typical
  • Shielded metal case with isolated baseplate, remote on/off control
  • UL/cUL 60950-1, IEC/EN 60950-1 safety standards

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥9,822.30 ( ¥10,804.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,822.30 (¥10,804.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥9,615.01 (¥10,576.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥9,327.84 (¥10,260.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --