You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THL 10-4821

Isolated Through Hole DC/DC Converter, ITE, 2:1, 10 W, 2 Output, 5 V, 1 A

TRACO POWER THL 10-4821

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THL 10-4821
Order Code:
2813230
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THL 10-4821   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THL 10 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
10W

:
2 Output

:
5V

:
1A

:
-5V

:
1A

:
-

:
1.5kV

:
48V

:
Fixed

:
25.4mm

:
10.2mm

:
25.4mm

:
36V

:
75V

:
THL 10 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The THL 10-4821 from Tracopower is a THL 10 series, 10W DC to DC converter. THL 10 series general purpose 10W DC to DC converters packed in the compact 1" x 1" case and are pin to pin replacement for the popular 1" x 2" size products. The industrial standard pinout, the wide 2:1 input voltage range and the input filter that meets EN 55022 Class A without external components make this converter easy to design in and suitable for to cost optimize many existing and new applications. It has short circuit and overvoltage protection and applicable in temperature range of up to +80°C or +85°C with optional mounted heat sink. Typical applications are instrumentation, distributed power architectures in communication and industrial electronics.
  • Input voltage range from 36VDC to 75VDC (48VDC nominal)
  • Output voltage is ±5VDC
  • Output current is ±1000mA
  • Typical efficiency is 86%
  • I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 2000pF
  • I/O isolation resistance is 1000Mohm at (500VDC)
  • Input current at no load is 10mA typical, input current at full load is 250mA
  • Switching frequency (fixed) is 300KHz typical
  • Shielded metal case with isolated baseplate
  • UL/cUL 60950-1, IEC/EN 60950-1 safety standards

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,213.51 ( ¥5,734.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,213.51 (¥5,734.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,005.03 (¥5,505.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥4,840.44 (¥5,324.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,713.48 (¥5,184.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,548.89 (¥5,003.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥4,448.57 (¥4,893.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --