You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER THL 10-2413
Isolated Through Hole DC/DC Converter, ITE, 2:1, 10 W, 1 Output, 15 V, 670 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- THL 10-2413
- Order Code:
- 2813222
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- THL 10-2413 Datasheet
Product Range Selector (THL 10 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 2:1
- :
- 10W
- :
- 1 Output
- :
- 15V
- :
- 670mA
- :
- -
- :
- -
- :
- -
- :
- 1.5kV
- :
- 24V
- :
- Fixed
- :
- 25.4mm
- :
- 10.2mm
- :
- 25.4mm
- :
- 18V
- :
- 36V
- :
- THL 10 Series
Technical Documents (2)
Product Overview
- Input voltage range from 18VDC to 36VDC (24VDC nominal)
- Output voltage is 15VDC
- Output current is 670mA
- Typical efficiency is 89%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 2000pF
- I/O isolation resistance is
1000Mohm at (500VDC) - Input current at no load is 12mA typical, input current at full load is 500mA
- Switching frequency (fixed) is 300KHz typical
- Shielded metal case with isolated baseplate
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,680.40 (¥5,148.44) | ( ) |
3+ | ¥4,599.30 (¥5,059.23) | ( ) |
5+ | ¥4,513.76 (¥4,965.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.