You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THD 12-4812WI

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 12 W, 1 Output, 12 V

TRACO POWER THD 12-4812WI
TRACO POWER THD 12-4812WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THD 12-4812WI
Order Code:
1284262
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THD 12-4812WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THD 12WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
12W

:
1 Output

:
12V

:
1A

:
-

:
-

:
-

:
1.5kV

:
48V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
18V

:
75V

:
THD 12WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The THD 12-4812WI is an isolated high performance 12W DC/DC Converter Module featuring ultra wide 4:1 input voltage ranges. It offers 18 to 75VDC input voltage range and 12VDC output voltage. Overload and overvoltage protection as well as remote ON/OFF are included as standard. Built-in filters for both input and output minimize the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. This converter is suitable for use with the battery operated equipment with limited space available on the PCB and many applications.
  • Under voltage lock-out circuit
  • Shielded metal case with insulated base plate
  • Continuous short-circuit protection
  • 1500V I/O isolation
  • 85% Typical efficiency
  • 48VDC Nominal input voltage

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking

8 In stock Need more?

8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,613.53 ( ¥7,274.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,613.53 (¥7,274.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥6,414.67 (¥7,056.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,216.94 (¥6,838.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --