You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER THD 10-2412N
Isolated Through Hole DC/DC Converter, ITE, 2:1, 10 W, 1 Output, 12 V, 833 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- THD 10-2412N
- Order Code:
- 2813157
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- THD 10-2412N Datasheet
Product Range Selector (THD 10N Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 2:1
- :
- 10W
- :
- 1 Output
- :
- 12V
- :
- 833mA
- :
- -
- :
- -
- :
- -
- :
- 1.5kV
- :
- 24V
- :
- Fixed
- :
- 20.3mm
- :
- 10.2mm
- :
- 31.8mm
- :
- 18V
- :
- 36V
- :
- THD 10N Series
Technical Documents (2)
Product Overview
- Input voltage range from 18VDC to 36VDC (24VDC nominal)
- Output voltage is 12VDC
- Maximum output current is 833mA
- Typical efficiency is 89%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1500pF
- I/O isolation resistance is
1000Mohm at (500VDC) - Input current at no load is 15mA typical
- Switching frequency is 330KHz, wide 2:1 input voltage range
- Operating temperature range from -40°C to +85°C
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,087.65 (¥4,496.42) | ( ) |
3+ | ¥3,965.88 (¥4,362.47) | ( ) |
5+ | ¥3,847.47 (¥4,232.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.