You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEQ 100-4816WIR

Isolated Chassis Mount DC/DC Converter, Railway, Module, 4:1, 100 W, 1 Output, 28 V

TRACO POWER TEQ 100-4816WIR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEQ 100-4816WIR
Order Code:
2813095
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEQ 100-4816WIR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEQ 100WIR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Railway

:
Module

:
4:1

:
100W

:
1 Output

:
28V

:
3.6A

:
-

:
-

:
-

:
2.25kV

:
48V

:
Fixed, Adjustable

:
103.2mm

:
88.9mm

:
87.6mm

:
19V

:
75V

:
TEQ 100WIR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TEQ 100WIR series from Tracopower are 100W isolated high performance DC/DC converters. These converters with rugged, sealed metal case are suitable for industrial applications where often no PCB mounting is possible but module has to be mounted on a chassis. The ultra-wide 4:1 input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems. The TEQ 100WIR series features output voltage trimming, remote on/off, undervoltage lockout, soft-start, output current limitation, overvoltage protection and automatic recovery short circuit protection (hicc-up). Approved by IEC/EN 60950-1 (ed. 2), EN 60950-1:2006/A11:2009/A1:2010/A12:2011/A2:2013, UL 508, CSA C22.2 No. 107.1-01 and UL 60950-1 2nd ed. +Am1 standards.
  • Nominal input voltage : 24VDC/48VDC/110VDC
  • Output voltage : 12VDC/24VDC/28VDC/48VDC
  • Maximum output current : 8.4A/4.2A/3.6A/2.1A
  • Excellent efficiency up to 90%
  • High power block with excellent thermal convection
  • EN 50155 approval for railway applications, input filter meet EN 55022, class A
  • Maximum ripple and noise (20MHz bandwidth) is 125mVp-p (12VDC)/250mVp-p (24, 28VDC)/350mVp-p (48VDC)
  • Isolation voltage (60sec) is 2250VDC (I/O), 1600VDC (input/case)
  • PWM switching frequency is 250KHz typical (24, 48Vin models) and 300KHz (110Vin models)
  • Operating temperature range from -40°C to 105°C (up to +85°C without derating)

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥60,453.78 ( ¥66,499.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 26+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥60,453.78 (¥66,499.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥56,585.19 (¥62,243.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
26+ ¥52,812.21 (¥58,093.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --