You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TEQ 100-2418WIR
Isolated Chassis Mount DC/DC Converter, Railway, Module, 4:1, 100 W, 1 Output, 48 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEQ 100-2418WIR
- Order Code:
- 2813092
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TEQ 100-2418WIR Datasheet
Product Range Selector (TEQ 100WIR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Railway
- :
- Module
- :
- 4:1
- :
- 100W
- :
- 1 Output
- :
- 48V
- :
- 2.1A
- :
- -
- :
- -
- :
- -
- :
- 2.25kV
- :
- 24V
- :
- Fixed, Adjustable
- :
- 103.2mm
- :
- 88.9mm
- :
- 87.6mm
- :
- 10V
- :
- 36V
- :
- TEQ 100WIR Series
Technical Documents (3)
Product Overview
- Nominal input voltage : 24VDC/48VDC/110VDC
- Output voltage : 12VDC/24VDC/28VDC/48VDC
- Maximum output current : 8.4A/4.2A/3.6A/2.1A
- Excellent efficiency up to 90%
- High power block with excellent thermal convection
- EN 50155 approval for railway applications, input filter meet EN 55022, class A
- Maximum ripple and noise (20MHz bandwidth) is 125mVp-p (12VDC)/250mVp-p (24, 28VDC)/350mVp-p (48VDC)
- Isolation voltage (60sec) is 2250VDC (I/O), 1600VDC (input/case)
- PWM switching frequency is 250KHz typical (24, 48Vin models) and 300KHz (110Vin models)
- Operating temperature range from -40°C to 105°C (up to +85°C without derating)
Available for back order
More stock available to supplier lead times which is approximately 6/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥60,453.78 (¥66,499.16) | ( ) |
10+ | ¥60,452.21 (¥66,497.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.