You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEP 100-7218WIR

Isolated Through Hole DC/DC Converter, Railway, 4:1, 100 W, 1 Output, 48 V, 2.1 A

TRACO POWER TEP 100-7218WIR
TRACO POWER TEP 100-7218WIR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEP 100-7218WIR
Order Code:
2451657
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEP 100-7218WIR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEP 100WIR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Railway

:
Half Brick

:
4:1

:
100W

:
1 Output

:
48V

:
2.1A

:
-

:
-

:
-

:
3kV

:
110V

:
Fixed, Adjustable

:
57.9mm

:
12.7mm

:
61mm

:
43V

:
160V

:
TEP 100WIR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The TEP 100-7218WIR is an isolated high performance 100W DC-DC Converter Module with ultra-wide 4:1 input voltage ranges, 43 to 160VDC input voltage range and 48VDC output voltage. A very high efficiency allows full power operation without forced air cooling at 60°C. This temperature can be increased to 70°C with optional mounted heat-sink or up to 85°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make this converter interesting solution for battery operated systems.
  • No minimum load
  • Soft-start
  • Sense line
  • Remote ON/OFF input
  • Under voltage lock-out circuit
  • Reverse input voltage protection
  • Overtemperature protection
  • +10/-20% Adjustable output voltage
  • 91% Typical efficiency
  • 110VDC Nominal input voltage

Applications

Communications & Networking, Automotive, Industrial

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥31,091.37 ( ¥34,200.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥31,091.37 (¥34,200.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥31,089.80 (¥34,198.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥30,723.00 (¥33,795.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥28,950.16 (¥31,845.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --