You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 8-7211WI

Isolated Through Hole DC/DC Converter, ITE, 4:1, 8 W, 1 Output, 5 V, 1.6 A

TRACO POWER TEN 8-7211WI
TRACO POWER TEN 8-7211WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 8-7211WI
Order Code:
2080683
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 8-7211WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 8WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
8W

:
1 Output

:
5V

:
1.6A

:
-

:
-

:
-

:
1.5kV

:
110V

:
Fixed

:
20.8mm

:
10.2mm

:
32mm

:
43V

:
160V

:
TEN 8WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The TEN 8-7211WI is a high performance 8W DC/DC Converter Module featuring ultra wide 4:1 input voltage ranges with industry-standard footprint. Input voltage ranges of 43 to 160VDC and 5VDC output voltage, excellent EMC characteristics and EN 50155 approval make this device the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection.
  • No minimum load required
  • Under voltage lock-out circuit
  • Shielded metal case with insulated base plate
  • Thermal shock and vibration resistant according EN 61373
  • 85% Typical efficiency
  • 110VDC Nominal input voltage

Applications

Wireless, Communications & Networking, Automation & Process Control, Test & Measurement

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,440.22 ( ¥8,184.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,440.22 (¥8,184.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥7,216.79 (¥7,938.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,993.36 (¥7,692.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --