You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 60-2423WIN

Isolated Through Hole DC/DC Converter, ITE, 4:1, 60 W, 2 Output, 15 V, 2 A

TRACO POWER TEN 60-2423WIN
TRACO POWER TEN 60-2423WIN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 60-2423WIN
Order Code:
2451639
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 60-2423WIN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 60WIN Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
60W

:
2 Output

:
15V

:
2A

:
-15V

:
2A

:
-

:
1.5kV

:
24V

:
Fixed

:
25.4mm

:
10.2mm

:
50.8mm

:
9V

:
36V

:
TEN 60WIN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TEN 60-2423WIN is a 2-output 60W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges with industry standard footprint. It offers 9 to 36VDC input voltage range and ±15VDC output voltage. Standard features include remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. High efficiency across load range and low input current characteristics at no load make this converter the ideal solution for battery-operated systems.
  • Adjustable output voltage
  • No minimum load required
  • 91% Typical efficiency
  • 24VDC Nominal input voltage

Applications

Power Management, Industrial, Wireless, Communications & Networking, Automation & Process Control, Test & Measurement

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥18,891.51 ( ¥20,780.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥18,891.51 (¥20,780.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥17,806.80 (¥19,587.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥17,289.53 (¥19,018.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥16,220.49 (¥17,842.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥15,803.99 (¥17,384.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --