You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 50-2411WI

Isolated Through Hole DC/DC Converter, ITE, 4:1, 50 W, 1 Output, 5 V, 10 A

TRACO POWER TEN 50-2411WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 50-2411WI
Order Code:
2725483
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 50-2411WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 50WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
50W

:
1 Output

:
5V

:
10A

:
-

:
-

:
-

:
1.5kV

:
24V

:
Fixed

:
25.4mm

:
11mm

:
50.8mm

:
9V

:
36V

:
TEN 50WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

TEN 50-2411WI is a TEN 50WI series isolated high performance DC/DC converter module. With a very high efficiency and the use of highest reliable components 50W converter can be packed into the standard 1.0” x 2.0” casing. It has a wide 4:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of this converter. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
  • Input voltage range from 9 to 36VDC (24VDC nominal)
  • Adjustable output voltage is 5VDC (4.5 to 5.5VDC)
  • Maximum output current is 10000mA
  • Operating temperature range from –40°C to +80°C
  • Protection against over-temperature
  • I/O isolation of 1500VDC
  • 3-year product warranty

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥14,961.98 ( ¥16,458.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥14,961.98 (¥16,458.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥14,514.00 (¥15,965.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥14,078.32 (¥15,486.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --