You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TEN 5-4811WI
Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 5 W, 1 Output, 5 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEN 5-4811WI
- Order Code:
- 1007480
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TEN 5-4811WI Datasheet
Product Range Selector (TEN 5WI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 5W
- :
- 1 Output
- :
- 5V
- :
- 1A
- :
- -
- :
- -
- :
- -
- :
- 1.5kV
- :
- 48V
- :
- Fixed
- :
- 20.3mm
- :
- 10.2mm
- :
- 31.8mm
- :
- 18V
- :
- 75V
- :
- TEN 5WI Series
Technical Documents (4)
Product Overview
- Ultra wide 4:1 input range
- DIP-24 package with standard pinout, full SMD design
- Extended operating temperature range from –40°C to +85°C (max.)
- High efficiency, excellent load and line regulation
- Indefinite short circuit protection
- Input voltage range from 18 to 75VDC, output voltage is 5VDC, current is 1000mA, efficiency is 78%
- Built-in filter to meet EN 55022, Class A and FCC, level A, I/O isolation is 1500VDC
- 3-year product warranty
- Switching frequency range from 290 to 450KHz
- Black anodized aluminium case, non conductive FR4 baseplate material , epoxy potting material
Footnotes
Warnings
Available for back order
50 more will be available on 2/18/25
20 more will be available on 4/8/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,514.77 (¥4,966.25) | ( ) |
3+ | ¥4,435.04 (¥4,878.54) | ( ) |
5+ | ¥4,319.40 (¥4,751.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.