You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 5-2422

Isolated Through Hole DC/DC Converter, ITE, 2:1, 6 W, 2 Output, 12 V, 250 mA

TRACO POWER TEN 5-2422
TRACO POWER TEN 5-2422

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 5-2422
Order Code:
1267038
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 5-2422   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 5 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
6W

:
2 Output

:
12V

:
250mA

:
-12V

:
250mA

:
-

:
1.5kV

:
24V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
18V

:
36V

:
TEN 5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The TEN 5 series from Tracopower are isolated board mount single output DC to DC converters. The I/O isolation of 1500VDC, conducted noise compliance to EN 55022-A and FCC level A makes these converters ideal for a wide range of applications. TEN 5 series DC to DC converters feature very high reliability, good cost and performance ratio.
  • 6W output power
  • Wide 2:1 input range
  • High efficiency up to 86%
  • Selectable output voltages
  • Output current ranges from ±200mA to 1200mA
  • Extended operating temperature range from -40°C to 85°C
  • Indefinite short circuit protection
  • Input filter to meet EN 55022, class A and FCC, level A without external components
  • Shielded metal case with insulated base plate
  • 24 pin DIP with industry standard pinout

Applications

Power Management, Industrial

Footnotes

NRND - Not Recommended for New Designs

88 In stock

70 more will be available on 3/4/25
80 more will be available on 4/1/25

Reserving future stock
88 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,558.29 ( ¥5,014.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,558.29 (¥5,014.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,437.60 (¥4,881.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥4,404.68 (¥4,845.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,194.63 (¥4,614.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,898.38 (¥4,288.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥3,821.57 (¥4,203.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥3,522.08 (¥3,874.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --