You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 5-2411WI

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 5 W, 1 Output, 5 V

TRACO POWER TEN 5-2411WI
TRACO POWER TEN 5-2411WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 5-2411WI
Order Code:
1007473
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 5-2411WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 5WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
5W

:
1 Output

:
5V

:
1A

:
-

:
-

:
-

:
1.5kV

:
24V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
9V

:
36V

:
TEN 5WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The TEN 5WI series from Tracopower are board mount, isolated single output DC to DC converters. These high performance DC to DC converter modules feature ultra wide input voltage range from 9VDC to 36VDC and 18VDC to 75VDC. TEN 5WI series comes in a shielded DIP-24 metal package with industry standard footprint. These DC to DC converters are approved by CSA, cUL/UL 60950-1, IEC/EN 60950-1 standards. Typical applications include battery operated equipment and distributed power architectures.
  • 6W output power
  • Ultra wide 4:1 input range
  • Output voltage range from 3.3VDC to ±15VDC
  • Output current range from ±200mA to 1200mA
  • High efficiency up to 83%
  • Excellent load and line regulation
  • Indefinite short circuit protection
  • I/O isolation of 1500VDC
  • Built-in filter to meet EN 55022 class A, FCC, level A standards
  • Extended operating temperature range from -40°C to 85°C

Applications

Industrial, Power Management, Communications & Networking, Sensing & Instrumentation

Footnotes

NRND - Not Recommended for New Designs

14 In stock

20 more will be available on 3/25/25

Reserving future stock
14 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,380.45 ( ¥4,818.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,380.45 (¥4,818.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥4,287.13 (¥4,715.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,158.26 (¥4,574.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --