You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 40-4815WIR

Isolated Through Hole DC/DC Converter, ITE & Railway, DIP, 4:1, 40 W, 1 Output, 24 V

TRACO POWER TEN 40-4815WIR
TRACO POWER TEN 40-4815WIR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 40-4815WIR
Order Code:
2280081
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 40-4815WIR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 40WIR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Railway

:
DIP

:
4:1

:
40W

:
1 Output

:
24V

:
1.666A

:
-

:
-

:
-

:
1.5kV

:
48V

:
Fixed

:
25.4mm

:
10.2mm

:
50.8mm

:
18V

:
75V

:
TEN 40WIR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TEN 40-4815WIR is a high performance 40W DC/DC Converter Module featuring ultra wide 4:1 input voltage range of 18 to 35VDC with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this device the best choice for many demanding applications in railroad and transportation systems. Further standard features include 24VDC output voltage, remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. Low input current characteristics at minimal load make this converter also the ideal solution for battery-operated systems.
  • No minimum load required
  • Output voltage adjustable
  • Thermal shock and vibration resistant according EN 61373
  • 91% Typical efficiency
  • 48VDC Nominal input voltage

Applications

Wireless, Communications & Networking, Automation & Process Control, Test & Measurement

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥15,729.87 ( ¥17,302.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥15,729.87 (¥17,302.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥14,773.69 (¥16,251.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥14,116.91 (¥15,528.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥13,891.19 (¥15,280.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥13,577.69 (¥14,935.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --