You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 40-2423WI

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 40 W, 2 Output, 15 V

TRACO POWER TEN 40-2423WI
TRACO POWER TEN 40-2423WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 40-2423WI
Order Code:
2083555
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TEN 40WI Series
Technical Datasheet:
TEN 40-2423WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 40WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
40W

:
2 Output

:
15V

:
1.35A

:
-15V

:
1.35A

:
-

:
1.5kV

:
24V

:
Fixed, Adjustable

:
50.8mm

:
10.2mm

:
50.8mm

:
9V

:
36V

:
TEN 40WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The TEN 40-2423WI is a 2-output 40W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges with industry-standard footprint. It offers 9 to 75VDC input voltage range and ±15VDC output voltage. A very high efficiency allows an operating temperature range of -40 to 85°C. Further standard features include remote ON/OFF, output voltage trimming, overvoltage protection, under-voltage lockout, overtemperature and short-circuit protection. This device is suitable for use with many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
  • Shielded metal case with insulated base plate
  • 86% Typical efficiency
  • 24VDC Nominal input voltage

Applications

Power Management, Industrial, Communications & Networking

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥16,510.48 (¥18,161.53 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥16,510.48 (¥18,161.53)
10+ ¥15,154.59 (¥16,670.05)
25+ ¥14,654.56 (¥16,120.02)
50+ ¥14,287.77 (¥15,716.55)
100+ ¥13,928.81 (¥15,321.69)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --