You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 40-1215E

Isolated Through Hole DC/DC Converter, ITE, 2:1, 40 W, 1 Output, 24 V, 1.666 A

TRACO POWER TEN 40-1215E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 40-1215E
Order Code:
3369575
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 40-1215E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 40E Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
40W

:
1 Output

:
24V

:
1.666A

:
-

:
-

:
-

:
1.6kV

:
Fixed, Adjustable

:
TEN 40E Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

TEN 40E DC/DC converter series is rounding out Traco Power’s existing 40W product range. Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2” x 1” metal package with a 2:1 input voltage range. High efficiencies allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Certified according to the latest IT standard (IEC/EN/UL 62368-1) and equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40E series is suitable for many industrial applications.
  • Developed to maximize quality in a cost efficient design
  • Excellent temperature capabilities
  • Efficiency of 90%
  • Minimal heat development due to high efficiency
  • Operating temperature range from -40 to +85°C
  • 1600VDC I/O isolation, trim function
  • 3-year product warranty
  • Natural convection (20 LFM) cooling system
  • Switching frequency of 225KHz to 275KHz (PWM) (250 kHz typical (PWM))
  • Copper housing, non-conductive FR4 (UL94 V-0 rated) base

8 In stock

10 more will be available on 2/9/25

Reserving future stock
8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,333.78 ( ¥10,267.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,333.78 (¥10,267.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥9,052.26 (¥9,957.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥8,780.80 (¥9,658.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --