You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 30-4812WIN

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 30 W, 1 Output, 12 V

TRACO POWER TEN 30-4812WIN
TRACO POWER TEN 30-4812WIN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 30-4812WIN
Order Code:
1635241
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TEN 30WIN Series
Technical Datasheet:
TEN 30-4812WIN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 30WIN Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
30W

:
1 Output

:
12V

:
2.5A

:
-

:
-

:
-

:
1.5kV

:
48V

:
Fixed

:
25.4mm

:
10.2mm

:
50.8mm

:
18V

:
75V

:
TEN 30WIN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The TEN 30-4812WIN is a high performance 30W DC-DC Converter Module featuring ultra wide 4:1 input voltage range of 18 to 75VDC in a compact low profile case with industry-standard footprint. Standard features include 12VDC/2.5A output, remote ON/OFF, output voltage trimming, overvoltage protection, under-voltage lockout, over temperature and short-circuit protection. This device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
  • Adjustable output voltage
  • 1500VDC I/O isolation voltage
  • 90% Typical efficiency
  • 48VDC Nominal input voltage

Applications

Communications & Networking, Consumer Electronics

11 In stock Need more?

11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,876.89 ( ¥11,964.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,876.89 (¥11,964.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥10,160.54 (¥11,176.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥9,876.82 (¥10,864.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥9,630.72 (¥10,593.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥9,299.98 (¥10,229.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥8,740.84 (¥9,614.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --