You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 3-2411WI

Isolated Through Hole DC/DC Converter, ITE, 4:1, 3 W, 1 Output, 5 V, 600 mA

TRACO POWER TEN 3-2411WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 3-2411WI
Order Code:
2813078
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 3-2411WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 3WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
3W

:
1 Output

:
5V

:
600mA

:
-

:
-

:
-

:
1.5kV

:
24V

:
Fixed

:
20mm

:
10.2mm

:
32mm

:
9V

:
36V

:
TEN 3WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TEN 3-2411WI from Tracopower is a TEN 3WI series 3W DC to DC converter in 24 pin DIP plastic package. It features ultra-wide 4:1 input voltage. A high efficiency allows operation ambient temperatures of –40°C to +70°C at full load. A built-in EMI input filter complies with EN 55022, class A without need of external components. Further standard features include over voltage protection and continuous short circuit protection. Typical applications for these converters are battery operated equipment and distributed power architectures in communication, instrumentation and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
  • Input voltage range from 9VDC to 36VDC (24VDC nominal)
  • Output voltage is 5VDC
  • Maximum output current is 600mA
  • Typical efficiency is 79%
  • I/O isolation voltage is 1500VDC, typical I/O isolation capacitance is 380pF
  • I/O isolation resistance is 1000Mohm at (500VDC), excellent load and line regulation
  • Input current at no load is 20mA typical, input current at full load is 150mA
  • Switching frequency is 350KHz
  • Operating temperature range from -40°C to +85°C
  • UL 60950-1, IEC/EN 60950-1 safety standard

Applications

Industrial

Footnotes

NRND - Not Recommended for New Designs

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,403.05 ( ¥3,743.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,403.05 (¥3,743.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,771.34 (¥3,048.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥2,678.86 (¥2,946.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,650.74 (¥2,915.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --