You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TEN 25-2411WI
Isolated Through Hole DC/DC Converter, ITE, 4:1, 25 W, 1 Output, 5 V, 5 A
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEN 25-2411WI
- Order Code:
- 2725464
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TEN 25-2411WI Datasheet
Product Range Selector (TEN 25WI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 25W
- :
- 1 Output
- :
- 5V
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- 1.5kV
- :
- 24V
- :
- Fixed
- :
- 40.6mm
- :
- 10.2mm
- :
- 50.8mm
- :
- 10V
- :
- 40V
- :
- TEN 25WI Series
Technical Documents (2)
Product Overview
- I/O isolation is 1500VDC
- Input filter meets EN 55032, class A and FCC, level A without external components
- 3-year product warranty
- Input voltage range from 10 to 40VDC, output voltage is 5VDC, output current is 5000mA
- Operating temperature range from -40°C to +85°C, efficiency is 85%
- Switching frequency (fixed) is 330KHz typ (PWM)
- Copper, nickel plated casing material, silicon potting material
Footnotes
4 In stock
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available on 2/9/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
5 more will be available on 2/9/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,682.49 (¥9,550.74) | ( ) |
2+ | ¥8,421.07 (¥9,263.18) | ( ) |
3+ | ¥8,169.72 (¥8,986.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.