You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 15-2410

Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 15 W, 1 Output, 3.3 V

TRACO POWER TEN 15-2410
TRACO POWER TEN 15-2410

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 15-2410
Order Code:
1196498
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 15-2410   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 15 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
15W

:
1 Output

:
3.3V

:
4A

:
-

:
-

:
-

:
1.5kV

:
24V

:
Fixed

:
25.4mm

:
10.2mm

:
50.8mm

:
18V

:
36V

:
TEN 15 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The TEN 15-2410 is a high performance 15W DC/DC Converter with industry standard footprint. A high efficiency allows a wide operating temperature range of -40 to 85°C. It offers 18 to 36VDC input voltage range and 3.3VDC output voltage. A built-in EMI filter is built in to meet EN 55022, class-A without any external components. The standard features include 3.3VDC output voltage, over voltage protection and short-circuit protection. This converter is used everywhere where isolated, tightly regulated voltages are required.
  • Indefinite short-circuit protection
  • Shielded metal case with insulated base plate
  • Wide 2:1 input range
  • 1500VDC I/O isolation
  • 80% Typical efficiency
  • 24VDC Nominal input voltage

Applications

Sensing & Instrumentation, Communications & Networking, Consumer Electronics

Footnotes

NRND - Not Recommended for New Designs

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,839.07 ( ¥8,622.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,839.07 (¥8,622.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,197.96 (¥7,917.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥6,942.46 (¥7,636.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥6,675.99 (¥7,343.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥6,500.43 (¥7,150.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥5,868.73 (¥6,455.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --