You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TDR 2-1223WISM
Isolated Surface Mount DC/DC Converter, Regulated, ITE, 4:1, 2 W, 2 Output, 15 V, 67 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TDR 2-1223WISM
- Order Code:
- 2280120
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TDR 2-1223WISM Datasheet
Product Range Selector (TDR 2WISM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- -
- :
- 4:1
- :
- 2W
- :
- 2 Output
- :
- 15V
- :
- 67mA
- :
- -15V
- :
- 67mA
- :
- Regulated
- :
- 1.6kV
- :
- 12V
- :
- Fixed
- :
- 12.8mm
- :
- 8.7mm
- :
- 18.9mm
- :
- 4.5V
- :
- 18V
- :
- TDR 2WISM Series
Technical Documents (4)
Product Overview
- Fully regulated outputs
- No minimum load required
- 30mVpk-pk Low ripple and noise
- Industry-leading flexibility
- Measures absolute, differential or gage pressures
- Insensitive to mounting orientation
- Repeatability
- Supports lean manufacturing
- Extremely low power consumption
- Absolute, differential and gage types
- Pressure ranges from ±2.5mbar to ±10bar, ±250Pa to ±1MPa, ±1"H2O to ±150psi
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Industrial
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
- 200+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,044.22 (¥5,548.64) | ( ) |
10+ | ¥4,421.92 (¥4,864.11) | ( ) |
20+ | ¥4,262.04 (¥4,688.24) | ( ) |
50+ | ¥4,167.99 (¥4,584.79) | ( ) |
100+ | ¥4,064.53 (¥4,470.98) | ( ) |
200+ | ¥3,929.73 (¥4,322.70) | ( ) |
500+ | ¥3,576.95 (¥3,934.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.