You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TDR 2-0511SM

Isolated Surface Mount DC/DC Converter, ITE, 2:1, 2 W, 1 Output, 5 V, 400 mA

TRACO POWER TDR 2-0511SM
TRACO POWER TDR 2-0511SM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDR 2-0511SM
Order Code:
2363728
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TDR 2-0511SM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TDR 2SM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
-

:
2:1

:
2W

:
1 Output

:
5V

:
400mA

:
-

:
-

:
Regulated

:
1.6kV

:
5V

:
Fixed

:
12.8mm

:
8.7mm

:
18.9mm

:
4.5V

:
9V

:
TDR 2SM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TDR 2 series compact 2W DC/DC Converter with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. It works with high efficiency over the full load range and come with a remote ON/OFF input. The usability in temperature ranges of up to 85°C without power derating, continuous short-circuit protection and excellent immunity against environmental influences make this converter very reliable. This converter is the ideal solution for space critical high end applications.
  • Fully regulated outputs
  • Low ripple and noise
  • No minimum load required
  • 1600VDC I/O isolation

Applications

Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Industrial

12 In stock Need more?

12 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,112.23 ( ¥4,523.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,112.23 (¥4,523.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥3,989.34 (¥4,388.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,869.81 (¥4,256.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --