You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TVN 5-4812WI
Isolated Through Hole DC/DC Converter, ITE, 4:1, 5 W, 1 Output, 12 V, 416 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TVN 5-4812WI
- Order Code:
- 2929761
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TVN 5-4812WI Datasheet
Product Range Selector (TVN 5WI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 5W
- :
- 1 Output
- :
- 12V
- :
- 416mA
- :
- -
- :
- -
- :
- Regulated
- :
- 1.6kV
- :
- 48V
- :
- Fixed, Adjustable
- :
- 20mm
- :
- 10.2mm
- :
- 32mm
- :
- 18V
- :
- 75V
- :
- TVN 5WI Series
Technical Documents (2)
Product Overview
- Typical ultra low ripple and noise 10mVp-p, regulated
- I/O isolation 1600VDC functional, remote On/Off
- Input voltage range from 18 to 75VDC, nominal output voltage is 12VDC
- Maximum output current is 416mA, typical efficiency is 86%
- Typical ultra low ripple and noise 10mVp-p, regulated
- I/O isolation 1600VDC functional, typical switching frequency is 300KHz
- Copper housing material, metal case housing type, THD (through-hole device) connection type
- 3-year product warranty
- Length is 31.8mm, width is 20.3mm, depth is 10.2mm
- Operating temperature range from -40°C to +90°C
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,939.46 (¥9,833.41) | ( ) |
10+ | ¥8,799.95 (¥9,679.95) | ( ) |
20+ | ¥8,312.46 (¥9,143.71) | ( ) |
50+ | ¥7,773.24 (¥8,550.56) | ( ) |
100+ | ¥7,544.38 (¥8,298.82) | ( ) |
200+ | ¥7,033.61 (¥7,736.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.