You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TSRN 1-0525SM

DC/DC Converter, Compact, ITE, 1 Output, 2.5 W, 2.5 V, 1 A, TSRN 1SM Series

TRACO POWER TSRN 1-0525SM
TRACO POWER TSRN 1-0525SM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSRN 1-0525SM
Order Code:
2414159
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TSRN 1-0525SM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TSRN 1SM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
TSRN 1SM Series

:
Surface Mount Device

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TSRN 1-0525SM is a 1-output 3.6W surface-mount non-isolated step-down Switching Regulator for positive or negative output circuits and offer a trim input for output voltage adjustment. This is an ideal solution to replace inefficient linear regulators. The high efficiency up to 95% allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. The TSRN-1SN switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~4mA and no requirement of external capacitors. The high efficiency, low standby power consumption and remote ON/OFF function make these regulators an ideal solution for energy sensitive applications.
  • Suitable for positive and negative output circuit
  • Adjustable output voltage
  • Wide input up to 42VDC
  • Remote ON/OFF input
  • Built in filter capacitors
  • No heat-sink required
  • Excellent line/load regulation
  • Low standby current
  • Moisture sensitivity level (MSL) 1

Applications

Signal Processing, Power Management, Sensing & Instrumentation

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,733.97 ( ¥1,907.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,733.97 (¥1,907.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥1,696.72 (¥1,866.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,644.79 (¥1,809.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --