You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TRV 2-2422M
Isolated Through Hole DC/DC Converter, ITE & Medical, SIP, 1.5:1, 2 W, 2 Output, 12 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TRV 2-2422M
- Order Code:
- 4015711
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TRV 2-2422M Datasheet
Product Range Selector (TRV 2M Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Medical
- :
- SIP
- :
- 1.5:1
- :
- 2W
- :
- 2 Output
- :
- 12V
- :
- 83mA
- :
- -12V
- :
- 83mA
- :
- Regulated
- :
- 5kV
- :
- Fixed
- :
- TRV 2M Series
Technical Documents (2)
Product Overview
- Operation up to 5000m altitude
- Regulated outputs
- Input voltage from 19.2 to 28.8VDC, output voltage is ±12VDC(Vnom), output current(max) is 83mA
- Typical efficiency is 81%
- Natural convection cooling system (20 LFM)
- Switching frequency range from 180KHz to 360KHz (PFM)
- Non-conductive plastic housing/silicone pot material (UL 94 V-0), THD device, PCB mount type
- Tinned copper pin material
- 5-year product warranty
- Approved by EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1
33 In stock Need more?
33 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
- 200+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,238.46 (¥3,562.31) | ( ) |
10+ | ¥3,077.01 (¥3,384.71) | ( ) |
20+ | ¥2,975.12 (¥3,272.63) | ( ) |
50+ | ¥2,899.88 (¥3,189.87) | ( ) |
100+ | ¥2,788.59 (¥3,067.45) | ( ) |
200+ | ¥2,733.72 (¥3,007.09) | ( ) |
500+ | ¥2,666.32 (¥2,932.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.