You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TRN 1-2411

Isolated Through Hole DC/DC Converter, ITE, 2:1, 1 W, 1 Output, 5 V, 200 mA

TRACO POWER TRN 1-2411

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TRN 1-2411
Order Code:
2829841
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TRN 1-2411   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TRN 1 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
2:1

:
1W

:
1 Output

:
5V

:
200mA

:
-

:
-

:
Regulated

:
1.6kV

:
24V

:
Fixed

:
7.7mm

:
11mm

:
11.9mm

:
18V

:
36V

:
TRN 1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TRN 1-2411 is a TRN 1 series 1W fully regulated, high performance DC/DC converter. They come in a compact cubical package of only 1.00cm³. Full load operation is reliable up to 90°C environment temperature. With 1600 VDC I/O isolation voltage and short current protection TRN 1 series covers a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60s) of 1600VDC.
  • Compact SIP package (11.9mm x 7.7mm x 11mm)
  • Input range from 18VDC to 36VDC (24VDC nominal)
  • Designed to meet IEC/EN/UL 62368-1, UL 60950-1 standards
  • 5V output voltage, 200mA output current, 81% efficiency
  • 100KHz minimum switching frequency
  • 3-year product warranty
  • I/O isolation resistance is 1Gohm at 500VDC
  • Ripple and noise (20MHz bandwidth) is 50mVp-p typical
  • Short circuit protection
  • Operating temperature range from -40°C to 90°C, 3-year product warranty

91 In stock Need more?

91 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,538.32 ( ¥1,692.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,538.32 (¥1,692.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥1,502.57 (¥1,652.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,457.88 (¥1,603.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --