You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TRN 1-1215

Isolated Through Hole DC/DC Converter, ITE, 2:1, 1 W, 1 Output, 24 V, 45 mA

TRACO POWER TRN 1-1215

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TRN 1-1215
Order Code:
2829836
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TRN 1-1215   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TRN 1 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
2:1

:
1W

:
1 Output

:
24V

:
45mA

:
-

:
-

:
Regulated

:
1.6kV

:
12V

:
Fixed

:
7.7mm

:
11mm

:
11.9mm

:
9V

:
18V

:
TRN 1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TRN 1 series from Tracopower are 1W fully regulated, high performance DC to DC converters. These converters have wide 2: 1 input voltage range and come in a very compact SIP package (11.9mm x 7.7mm x 11mm).
  • Nominal input voltage : 9VDC/12VDC/24VDC/48VDC
  • Output voltage : 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC
  • Maximum output current : 300mA/200mA/90mA/70mA/45mA/±100mA/±45mA/±35mA
  • Efficiency up to 83%, PFM switching frequency is 100KHz minimum
  • I/O isolation voltage (60sec) is 1600VDC
  • Maximum I/O isolation capacitance is 75pF
  • I/O isolation resistance is 1Gohm at 500VDC
  • Ripple and noise (20MHz bandwidth) is 50mVp-p typical
  • Short circuit protection
  • Operating temperature range from -40°C to 90°C, 3-year product warranty

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,495.35 ( ¥1,644.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,495.35 (¥1,644.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --