You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TRI 1-1213SM
Isolated Surface Mount DC/DC Converter, ITE, 1 W, 1 Output, 15 V, 68 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TRI 1-1213SM
- Order Code:
- 4175966
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TRI 1-1213SM Datasheet
Product Range Selector (TRI 1SM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Surface Mount DIP
- :
- -
- :
- 1W
- :
- 1 Output
- :
- 15V
- :
- 68mA
- :
- -
- :
- -
- :
- Regulated
- :
- 3kV
- :
- Fixed
- :
- TRI 1SM Series
Technical Documents (1)
Product Overview
- 10.8VDC to 13.2VDC input voltage range, 15VDC output voltage
- 68mA maximum output current, 80% typical efficiency
- Protection against overvoltage and short circuit
- 3-year product warranty
- EN 62368-1, IEC 62368-1, UL 62368-1 safety standards
- PD 2 pollution degree
- 55KHz typical (royer) switching frequency
- Operating temperature range from -40°C to +95°C
- Non-conductive plastic (UL 94 V-0 rated) housing, PCB mount
- SMD (surface mount device) connection type
40 In stock Need more?
40 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
- 200+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,598.92 (¥2,858.81) | ( ) |
10+ | ¥2,453.14 (¥2,698.45) | ( ) |
20+ | ¥2,373.20 (¥2,610.52) | ( ) |
50+ | ¥2,313.63 (¥2,544.99) | ( ) |
100+ | ¥2,218.02 (¥2,439.82) | ( ) |
200+ | ¥2,177.26 (¥2,394.99) | ( ) |
500+ | ¥2,125.53 (¥2,338.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.