You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TMV 2-0515SHI
Isolated Through Hole DC/DC Converter, Gate Drive, 1:1, 2 W, 1 Output, 15 V, 132 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TMV 2-0515SHI
- Order Code:
- 2829725
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TMV 2-0515SHI Datasheet
Product Range Selector (TMV 2HI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Gate Drive
- :
- SIP
- :
- 1:1
- :
- 2W
- :
- 1 Output
- :
- 15V
- :
- 132mA
- :
- -
- :
- -
- :
- Unregulated
- :
- 5.2kV
- :
- 5V
- :
- Fixed
- :
- 7.5mm
- :
- 10.2mm
- :
- 19.5mm
- :
- 4.5V
- :
- 5.5V
- :
- TMV 2HI Series
Technical Documents (2)
Product Overview
- Nominal input voltage : 5VDC/12VDC/15VDC/24VDC
- Output voltage : 3.3/5/9/12/15/±5/±9/±12/±15/(+15/-9)VDC
- Maximum output current : 500/400/222/168/132/±200/±112/±84/±66/(+66/-10)mA
- Efficiency up to 85%, 100KHz typ switching frequency
- Very high I/O isolation of 5200VDC (5700Vpk)
- Maximum I/O isolation capacitance is 7pF
- I/O isolation resistance is
10Gohm - Ripple and noise (20MHz bandwidth) is 100mVp-p maximum
- Short circuit protection
- Operating temperature range from -40°C to 85°C, 3-year product warranty
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,748.97 (¥1,923.87) | ( ) |
3+ | ¥1,712.27 (¥1,883.50) | ( ) |
5+ | ¥1,663.68 (¥1,830.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.