You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TMR 4-2422

Isolated Through Hole DC/DC Converter, ITE, 2:1, 4 W, 2 Output, 12 V, 166 mA

TRACO POWER TMR 4-2422

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 4-2422
Order Code:
3652432
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TMR 4-2422   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TMR 4 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
2:1

:
4W

:
2 Output

:
12V

:
166mA

:
-12V

:
166mA

:
Regulated

:
1.6kV

:
Fixed

:
TMR 4 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

TMR 4 is a regulated 4W DC/DC converter series with 2:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600VDC and protection against short-circuit and over load. Being a 4W converter this series acts as an excellent gap closer between the more common 3 & 6W converters. It offers a cost-efficient alternative to 5 and 6W converters in applications where a 3W converter would operate at the absolute technical limits (e.g. output power). The intelligent design provides efficiencies up to 87% and a temperature range of -40°C to +70°C without derating which enables an unrestricted use of this converter series in applications with demanding temperature requirements. Certified according to the latest IEC/EN/UL 62368-1 industrial standard the TMR 4 is designed to deliver a high quality, cost efficient and compact solution for many applications.
  • Fully regulated outputs
  • Remote on/off function offers a convenient way to control your application
  • 3-year product warranty
  • Continuous, automatic recovery short circuit protection
  • IT / multimedia equipment EN 62368-1, IEC 62368-1, UL 62368-1 safety Standards
  • Non-conductive plastic (UL94 V-0 rated) housing material
  • Internal capacitor input filter
  • Foldback mode overload protection
  • 100KHz minimum (PFM) switching frequency
  • Functional insulation

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,472.96 ( ¥2,720.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,472.96 (¥2,720.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥2,448.52 (¥2,693.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,426.30 (¥2,668.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --