You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TMR 3-4811WI

Isolated Through Hole DC/DC Converter, ITE, SIP, 4:1, 3 W, 1 Output, 5 V

TRACO POWER TMR 3-4811WI
TRACO POWER TMR 3-4811WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 3-4811WI
Order Code:
1635274
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TMR 3WI Series
Technical Datasheet:
TMR 3-4811WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TMR 3WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
4:1

:
3W

:
1 Output

:
5V

:
600mA

:
-

:
-

:
Regulated

:
1.6kV

:
48V

:
Fixed

:
9.2mm

:
11.1mm

:
21.8mm

:
18V

:
75V

:
TMR 3WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The TMR 3-4811WI is a 1-output board-mount Isolated DC/DC Converter features ultra wide input voltage ranges of 18 to 75VDC. A high efficiency allows a wide operating temperature range of -40 to +85°C. It provides over voltage protection and short-circuit protection. It requires only 2cm² board space.
  • Ultra-wide 4:1 input range
  • 80% Efficiency
  • 1500VDC I/O isolation
  • ±0.02%/K Temperature coefficient
  • 1000µF Maximum capacitive load
  • 100kHz Switching frequency
  • Excellent load and line regulation
  • Remote ON/OFF control

Applications

Power Management, Sensing & Instrumentation

Available for back order

Deliveries start from 4/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,630.33 (¥3,993.36 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
  • 500+
Quantity Price (Incl JCT)
1+ ¥3,630.33 (¥3,993.36)
10+ ¥3,575.47 (¥3,933.02)
20+ ¥3,519.04 (¥3,870.94)
50+ ¥3,352.89 (¥3,688.18)
100+ ¥3,072.30 (¥3,379.53)
200+ ¥3,017.44 (¥3,319.18)
500+ ¥2,971.98 (¥3,269.18)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --