You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TMR 3-2422
Isolated Through Hole DC/DC Converter, ITE, SIP, 2:1, 3 W, 2 Output, 12 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TMR 3-2422
- Order Code:
- 1284243
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TMR 3 Series
- Technical Datasheet:
- TMR 3-2422 Datasheet
Product Range Selector (TMR 3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 2:1
- :
- 3W
- :
- 2 Output
- :
- 12V
- :
- 125mA
- :
- -12V
- :
- 125mA
- :
- Regulated
- :
- 1.6kV
- :
- 24V
- :
- Fixed
- :
- 9.2mm
- :
- 11.1mm
- :
- 21.8mm
- :
- 18V
- :
- 36V
- :
- TMR 3 Series
Technical Documents (5)
Product Overview
- Model with 1500VDC I/O isolation (functional insulation)
- Temperature range –40° to +85°C
- High efficiency
- Short-circuit protection (continuous, automatic recovery)
- Remote on/off control
- 3-year product warranty
128 In stock
128 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available on 4/22/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
30 more will be available on 4/22/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,505.92 (¥3,856.51) |
3+ | ¥3,401.91 (¥3,742.10) |
5+ | ¥3,297.91 (¥3,627.70) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.