You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TMR 3-1223E

Isolated Through Hole DC/DC Converter, ITE, SIP, 2:1, 3 W, 2 Output, 15 V

TRACO POWER TMR 3-1223E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 3-1223E
Order Code:
3795722
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TMR 3-1223E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TMR 3E Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
2:1

:
3W

:
2 Output

:
15V

:
100mA

:
-15V

:
100mA

:
Regulated

:
1.5kV

:
Fixed

:
TMR 3E Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

TMR 3E series is a family of isolated 3W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +85°C operation temperature. Further features include remote on/off control and continuous short circuit protection. The compact dimensions and cost optimized design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.
  • I/O isolation of 1500VDC
  • 3-year product warranty
  • Continuous, automatic recovery short circuit protection
  • Foldback mode overload protection
  • EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standard
  • Natural convection (20 LFM) cooling system
  • Switching frequency of 300KHz typical (PFM)
  • Non-conductive plastic (UL94 V-0 rated) housing material

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,588.44 ( ¥2,847.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,588.44 (¥2,847.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥2,510.24 (¥2,761.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,433.16 (¥2,676.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --