You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER THV 12-500P
Non Isolated POL DC/DC Converter, High Voltage, ITE, SIP, 3 W, 0 V, 500 V, 6 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- THV 12-500P
- Order Code:
- 2366148
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- THV 12-500P Datasheet
Product Range Selector (THV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 3W
- :
- -
- :
- 500V
- :
- 6mA
- :
- Adjustable
- :
- THV Series
Technical Documents (1)
Product Overview
- Compact high voltage power supplies
- Full SMD design with ceramic capacitors for highest reliability
- Positive or negative polarity models
- PCB and flying lead versions
- Excellent output stability
- Low temperature coefficient
- Ultra low ripple
- Remote voltage programming 0 to 100%
- Short circuit protection
- Shielded metal case
Applications
Power Management
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 11/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥44,768.61 (¥49,245.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.