You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER THN 20-3611UIR
Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, DIP, 12:1, 20 W, 1 Output
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- THN 20-3611UIR
- Order Code:
- 4335589
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- THN 20-3611UIR Datasheet
Product Range Selector (THN 20UIR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE, Industrial & Railway
- :
- DIP
- :
- 12:1
- :
- 20W
- :
- 1 Output
- :
- 5.1VDC
- :
- 4A
- :
- -
- :
- -
- :
- -
- :
- 3kV
- :
- 36V
- :
- Fixed
- :
- 26.5mm
- :
- 18.7mm
- :
- 25.4mm
- :
- 9VDC
- :
- 75VDC
- :
- THN 20UIR Series
Technical Documents (1)
Product Overview
- Dedicated holdup capacitor connection, fully encapsulated
- Reinforced 3000VAC I/O isolation (input to output, 60s), single output
- Remote on/off and trim function, 3 year product warranty
- 36VDC nominal input voltage, 5.1VDC Vnom output 1
- 4000mA Imax output current 1, 87% typical efficiency
- Switching frequency range from 190 to 250KHz (PWM)
- Copper, nickel plated housing material, metal case housing type
- THD (through-hole device) connection type
- Operating temperature range from -40°C to +105°C
- Pollution degree PD 2, over voltage category OVC II
10 In stock Need more?
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12,105.81 (¥13,316.39) | ( ) |
10+ | ¥12,049.38 (¥13,254.32) | ( ) |
20+ | ¥11,691.99 (¥12,861.19) | ( ) |
100+ | ¥11,403.57 (¥12,543.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.