You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THN 15-7212WIR

Isolated Through Hole DC/DC Converter, Railway, 4:1, 15 W, 1 Output, 12 V, 1.3 A

TRACO POWER THN 15-7212WIR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THN 15-7212WIR
Order Code:
2829589
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THN 15-7212WIR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THN 15WIR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Railway

:
DIP

:
4:1

:
15W

:
1 Output

:
12V

:
1.3A

:
-

:
-

:
-

:
3kV

:
110V

:
Fixed, Adjustable

:
25.4mm

:
9.9mm

:
25.4mm

:
36V

:
160V

:
THN 15WIR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The THN 15WIR series from Tracopower are ruggedized 15W single/dual output DC/DC converters for highest reliability in harsh environments. The converters have an increased resistance against electromagnetic interference, shock/vibration and thermal shock. The safety approval according IEC/EN 60950-1, UL60950-1 supports a potential compliance test of the application. Built-in EMI 55022 class A filter, input under-voltage-lockout, short circuit protection, remote on/off and output voltage trim are further features which facilitate the design in.
  • Ultra-wide 4:1 nominal input voltage range: 24VDC/48VDC/72VDC
  • Output voltage: 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC/±24VDC
  • Maximum output current: 625mA, 1000mA, 1300mA, 3000mA, 4500mA, ±315mA, ±500mA, ±625mA, ±1500mA
  • I/O isolation voltage (60sec) is 3000VDC, high efficiency up to 91%
  • Isolation capacitance is 3000pF maximum, isolation resistance is 1Gohm
  • Ripple and noise (20MHz bandwidth): 75/100/125mVp-p at single/dual O/P and different I/P VDC models
  • Operating temperature is -40°C to 90°C
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behaviour according to EN 45545-2
  • Compact 1" x 1" x 0.4" standard package, 16.5g weight

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥8,859.51 ( ¥9,745.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,859.51 (¥9,745.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8,094.57 (¥8,904.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥7,826.53 (¥8,609.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥7,630.59 (¥8,393.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥7,439.36 (¥8,183.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥6,693.86 (¥7,363.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --