You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THN 15-2421

Isolated Through Hole DC/DC Converter, ITE, 2:1, 15 W, 2 Output, 5 V, 1.5 A

TRACO POWER THN 15-2421
TRACO POWER THN 15-2421

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THN 15-2421
Order Code:
2451588
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THN 15-2421   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THN 15 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
15W

:
2 Output

:
5V

:
1.5A

:
-5V

:
1.5A

:
-

:
1.6kV

:
24V

:
Fixed

:
25.4mm

:
9.9mm

:
25.4mm

:
18V

:
36V

:
THN 15 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The THN 15-2421 is a 2-output 15W board-mount high performance DC/DC Converter setting new standards concerning power density. It offers 18 to 36VDC input voltage range and ±5VDC output voltage. This device has wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency which allows operating temperature range of -40 to 85°C (with derating). Further features include remote ON/OFF and trimmable output. This converter is suitable for use in many applications where space on PCB is critical.
  • Shielded metal case with isolated base plate
  • Output voltage trim
  • Industry standard pin-out
  • 1500VDC I/O isolation voltage
  • 85% Typical efficiency
  • 24VDC Nominal input voltage

Applications

Power Management, Industrial, Sensing & Instrumentation, Communications & Networking

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,922.08 ( ¥7,614.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,922.08 (¥7,614.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,544.32 (¥7,198.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥6,329.57 (¥6,962.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥6,169.68 (¥6,786.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥5,915.75 (¥6,507.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥5,813.86 (¥6,395.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --