You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THN 15-2411N

Isolated Through Hole DC/DC Converter, ITE, 2:1, 15 W, 1 Output, 5 V, 3 A

TRACO POWER THN 15-2411N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THN 15-2411N
Order Code:
3052045
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THN 15-2411N   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THN 15N Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
15W

:
1 Output

:
5V

:
3A

:
-

:
-

:
-

:
1.6kV

:
Fixed

:
THN 15N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

THN 15-2411N is a THN 15N Series DC/DC converter. THN 15N series is the latest generation of high performance 15W DC/DC converter and comes in an encapsulated, shielded 1.0" x 1.0" x 0.4" metal package. The new and improved design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. Advanced circuit design and a high efficiency enable the THN 15N to operate in a temperature range of –40°C to +70°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. Further features include remote On/Off and trimmable outputs. Together with the latest IT safety certifications (UL 62368-1) typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
  • Input voltage range from 18 to 36VDC (24VDC nominal)
  • Output voltage range of 5VDC
  • Maximum output current is 3000mA
  • Efficiency typically is 90%
  • I/O-isolation voltage 1600VDC
  • Protection against overload, overvoltage and short circuit
  • 3-year product warranty

Available for back order

Deliveries start from 2/18/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,393.84 ( ¥7,033.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,393.84 (¥7,033.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,006.66 (¥6,607.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥5,807.59 (¥6,388.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥5,661.81 (¥6,227.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥5,547.39 (¥6,102.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥5,337.34 (¥5,871.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --