You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER THM 60-2412WI
Isolated Through Hole DC/DC Converter, Medical, DIP, 4:1, 60 W, 1 Output, 12 VDC
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- THM 60-2412WI
- Order Code:
- 3869034
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- THM 60-2412WI Datasheet
Product Range Selector (THM 60WI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- DIP
- :
- 4:1
- :
- 60W
- :
- 1 Output
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- 5kV
- :
- Fixed
- :
- THM 60WI Series
Technical Documents (1)
Product Overview
- I/O isolation 5000VAC rated for 250VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Risk management process according to ISO 14971
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 level 3
- Operating temperature range from -40 to +75°C
- Complies with EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1
- Operating up to 5000m altitude, continuous automatic recovery short circuit protection
- 5 year product warranty
- Switching frequency of 225 to 275KHz (250KHz typ)
- Non-conductive plastic (UL 94 V-0 rated) housing and base material
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥23,014.39 (¥25,315.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.